5951511 | Schneider Electric
Conduit installation double socket outlet, Germany, IP20, 5951511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.395 € *
Available in 3 Days: 84 pcs. - if ordered today
Socket outlet, 5951511, Schneider Electric
Double socket outlet without label for trunking installation CYB-PS pearl white RAL 1013: Schuko socket outlet, 2-gang 250V / 16A, hole position 37°, internally through-wired, tested to VDE. Halogen-free socket outlet set complete with front-locking appliance installation box, two strain reliefs. Suitable for screwless connection of cables up to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conduit installation double socket outlet | |
| Country code | Germany | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |