ZBZM156 | Schneider Electric
Block, for test light, ZBZM156
NCNR (non cancelable / non returnable)
Double light block, ZBZM156, Schneider Electric
This Harmony ZB, double light block for test light function operates with an integral LED. It is supplied with 48 V to 230V AC. It is compatible with Harmony XB4 and XB5. This double light block allows fast and easy replacement and configuration of your signaling units for light testing purpose. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Product type | block | |
| Suitable for | test light |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |