ZBZG156 | Schneider Electric
Block, for test light, ZBZG156
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6021 € *
Available in 3 Days: 422 pcs. - if ordered today
Single light block, ZBZG156, Schneider Electric
This Harmony ZB, single light block for test light function has 1 connecting wire. It is supplied with 12V AC/DC. It is compatible with Harmony XB4 and XB5. This single light block allows fast and easy replacement and configuration of your signaling units for light testing purpose. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | block | |
| Suitable for | test light |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |