ZBZ007 | Schneider Electric
Adapter, for auxiliary switch, ZBZ007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Available in 3 Days: 460 pcs. - if ordered today
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6184 €
20 pcs.
1.5232 €
30 pcs.
1.4399 €
40 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, ZBZ007, Schneider Electric
This Harmony ZB, plastic clips are compatible with Harmony XB4 and XB5 contact blocks. This plastic clip is designed to be used with contact block in high vibration environment and it is compatible with Harmony XB4 and XB5 push buttons units. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | auxiliary switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |