ZBZ003 | Schneider Electric
Plug, for contact block, ZBZ003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8568 €
30 pcs.
0.7735 €
50 pcs.
0.7259 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Faston connector, ZBZ003, Schneider Electric
This Harmony ZB, set of tabs for faston connection has fast-on terminals. It is compatible with Harmony XB4 and XB5 contact blocks and light blocks. This set of tabs provides 10 Faston connectors for mounting of your contact blocks and light blocks. it is compatible with Harmony XB4 and XB5 contact blocks. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Suitable for | contact block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |