ZBYP2101C0 | Schneider Electric
Label holder, 30 x 40 mm, without sign, for Harmony XB4/XB5, ZBYP2101C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6894 €
20 pcs.
2.5347 €
30 pcs.
2.3919 €
50 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Legend Holder, ZBYP2101C0, Schneider Electric
This legend holder without legend allows you to customize the control unit with any legends desired to support your machines and operations. It is compatible with any standard 22 mm Harmony control or signaling unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Version | 30 x 40 mm, without sign | |
| Suitable for | Harmony XB4/XB5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |