ZBYD06102 | Schneider Electric
Label, for empty enclosure, ZBYD06102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
5 pcs.
5.3312 €
10 pcs.
5.0932 €
20 pcs.
4.8195 €
30 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Marked legend, ZBYD06102, Schneider Electric
Nameplate 19x27mm, for XALG housing, neutral. Metal control and signaling devices, diameter 22mm. The control and signaling devices designed for industrial use combine easy mounting with great flexibility and robust designs. The robust 3 -point fastening is
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | empty enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83100000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | No |