ZBY9W2M230 | Schneider Electric
Label, illuminable, 230 to 240 VAC, 60 mm, for emergency stop pushbutton, ZBY9W2M230
Unit Price (€ / pc.)
33.2843 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.28 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2843 €
5 pcs.
32.3918 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular legend, ZBY9W2M230, Schneider Electric
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
Product type | label | |
Version | illuminable, 230 to 240 VAC, 60 mm | |
Suitable for | emergency stop pushbutton |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Sustainable | Yes |