ZBY9W2G101 | Schneider Electric
Label, illuminable, 110 to 120 VAC, 60 mm, for emergency stop pushbutton, ZBY9W2G101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1530 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.15 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1530 €
5 pcs.
33.2248 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular legend, ZBY9W2G101, Schneider Electric
Illuminated sign for emergency stop/emergency stop buttons of the XB4, XB5 and XB7 series. The illumination is 1-color, LED red. Supply voltage 120V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | illuminable, 110 to 120 VAC, 60 mm | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |