ZBY9W2B140 | Schneider Electric
Label, illuminable, 24 VAC/VDC, 60 mm, for emergency stop pushbutton, ZBY9W2B140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2042 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.20 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2042 €
3 pcs.
24.5140 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular legend, ZBY9W2B140, Schneider Electric
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | illuminable, 24 VAC/VDC, 60 mm | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |