ZBY9830 | Schneider Electric
Label, for control and signal devices, ZBY9830
NCNR (non cancelable / non returnable)
yellow label Ø60 emergency stop with logo ISO13850.
Metal command and signalling devices, diameter 22mm. The command and signalling devices designed for industrial use combine easy mounting with great flexibility and robust design. The robust 3 -point mounting
The technical features of ZBY9830 from Schneider Electric at a glance
· Height 0 mm
· Width 0 mm
· Color yellow
· Round shape
· Outer diameter 60 mm
· Imprint ISO symbols other
· Imprint other
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | control and signal devices |
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |