ZBY9620 | Schneider Electric
Label holder, for label, ZBY9620
NCNR (non cancelable / non returnable)
Shield, ZBY9620, Schneider Electric
This Harmony ZBY circular legend for emergency switching off function has yellow background and is marked with "ARRESTO DI EMERGENZA" lettering and a diameter of 60mm. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This circular legend provides clear labelling of your emergency stop devices units. It is supplied ready engraved with a marking relevant to machine operation and is compatible with Harmony emergency stop or switching off unit. It provides clear and resilient symbol marking on the label, with high contrast.
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Suitable for | label |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 48219010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |