ZBY9121 | Schneider Electric
Label, for pushbutton, ZBY9121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8318 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
5 pcs.
3.6652 €
10 pcs.
3.4986 €
20 pcs.
3.3082 €
30 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Blank plate, ZBY9121, Schneider Electric
This Harmony ZBY circular legend for emergency stop function has yellow background, and a diameter of 60mm. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This circular legend provides clear labelling of your emergency stop devices units. It is supplied ready engraved with a marking relevant to machine operation and is compatible with Harmony emergency stop or switching off unit. It provides clear and resilient symbol marking on the label, with high contrast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 48219010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |