ZBY6102 | Schneider Electric
Label holder, for control and signal devices, ZBY6102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Available: 20 pcs.
Available in 3 Days: 983 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0587 €
20 pcs.
1.9278 €
30 pcs.
1.8207 €
40 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Sign holder, ZBY6102, Schneider Electric
Control and signalling devices made of metal, diameter 22 mm. The control and signalling devices designed for industrial applications combine simple installation with great flexibility and robust design.
Technical data
- Height: 50 mm
- Width:
- 30 mm
- Color: white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |