ZBY6101 | Schneider Electric
Label holder, for control and signal devices, ZBY6101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Available in 3 Days: 870 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0587 €
20 pcs.
1.9278 €
30 pcs.
1.8207 €
40 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Label holder, ZBY6101, Schneider Electric
This Harmony ZBY legend holder has black or red background. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend holder allows you to customize the control unit with blank legend for custom engraving to support any desired marking. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |