ZBY5102 | Schneider Electric
Label, for control and signal devices, ZBY5102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 3 Days: 1,335 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1662 €
30 pcs.
1.0710 €
50 pcs.
1.0115 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Label, ZBY5102, Schneider Electric
This Harmony ZBY unmarked legend has white or yellow background. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend provides clear labelling for your push buttons. It is supplied with blank plate for custom engraving to support any desired machine operation and is compatible with any standard 22mm Harmony control and signaling units. It provides clear and resilient symbol marking on the label, with high contrast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |