ZBY5101 | Schneider Electric
Label, for control and signal devices, ZBY5101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 3 Days: 300 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1662 €
30 pcs.
1.0710 €
50 pcs.
1.0115 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Blank label, ZBY5101, Schneider Electric
Control and signaling devices made of metal, diameter 22mm. Designed for industrial applications, these control devices combine simple installation with great flexibility and robust construction. The robust 3-point mounting with only one screw offers enormous safety and saves installation time.
Technical data
- Imprint: without
- Printed ISO symbols:
- without
- Width: 18 mm
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |