ZBY1101 | Schneider Electric
Sheet, for control and signal devices, ZBY1101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
5 pcs.
6.6759 €
10 pcs.
6.3784 €
15 pcs.
6.0214 €
20 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Sheet, ZBY1101, Schneider Electric
This Harmony ZBY sheet of peel-off, self adhesive legends has 66 circular unmarked legends. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This sheet of legends provides 66 self-adhesive circular blank legends for custom engraving to support any desired machine operation. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |