ZBY02304 | Schneider Electric
Label, printed with "STOP", for label holder, ZBY02304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4280 €
20 pcs.
1.3209 €
30 pcs.
1.2495 €
40 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Identification plate, ZBY02304, Schneider Electric
This Harmony ZBY marked legend has red background and is marked with "STOP" lettering. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend provides clear labelling for your push buttons. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 22mm Harmony control and signaling units. It provides clear and resilient symbol marking on the label, with high contrast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | printed with "STOP" | |
| Suitable for | label holder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |