ZBV5B | Schneider Electric
Transformer, for lamp socket, ZBV5B
NCNR (non cancelable / non returnable)
Transformer, ZBV5B, Schneider Electric
This Harmony ZB, transformer block is supplied with 400Vac. It is compatible with Harmony XB4 and XB5 light blocks with integral LED. This transformer block is designed to be used with light blocks with integral LED and is compatible with Harmony XB4 and XB5 lighting in control and signaling units. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.
| Filter | Property | Value |
|---|---|---|
| Product type | transformer | |
| Suitable for | lamp socket |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85043180 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |