ZBV015 | Schneider Electric
Cap, for control light, ZBV015
NCNR (non cancelable / non returnable)
Calotte, ZBV015, Schneider Electric
This Harmony ZB, orange lens cap has a round shape. It is compatible with Harmony XB4 and XB5 pilot lights with BA9s base. This lens cap provides clear visual feedback on the status of your machines. It is easily installed and replaced on compatible pilot light with BA9s base. It is clearly distinguishable visually at a distance due to its clear color of lens, enabling complex machine statuses to be read at a glance. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Suitable for | control light |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |