ZBSP1 | Schneider Electric
Protective cap, for pushbutton, ZBSP1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0333 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
5 pcs.
5.7715 €
10 pcs.
5.5097 €
20 pcs.
5.2003 €
30 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, ZBSP1, Schneider Electric
This Harmony ZB, black plastic cover provides high degree of protection for your panel mounted connection ports. This protection cover provides water resistant and dust resistant protection for your USB and RJ45 ports thanks to its IP65 IP67, making it ideal for operation in harsh environments. It easily covers your communication ports to preserve the enclosure IP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |