ZBRRH | Schneider Electric
Wireless receiver, programmable, 4 PNP outputs, 200 mA, 24 VDC, for Harmony Hub, ZBRRH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.6843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
104.68 € *
Price list
Quantity
Price per unit*
1 pcs.
104.6843 €
2 pcs.
102.0187 €
3 pcs.
99.4602 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless receiver, ZBRRH, Schneider Electric
This product is part of the Harmony XB5R range, an offer of wireless receiver. It complies with directives such as RoHS and REACh relating to environmental protection.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wireless receiver | |
| Version | programmable, 4 PNP outputs, 200 mA, 24 VDC | |
| Suitable for | Harmony Hub |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |