ZBRM21 | Schneider Electric
Handy-Box, empty, for XB5R, ZBRM21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.9225 € *
Standard delivery time from the manufacturer is: 1 Week
Empty handy box, ZBRM21, Schneider Electric
This empty handy box is part of the range Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. It features one cut-out for XB5R diameter 22 mm control units. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It is in polycarbonate green (Pantone 355C) and it weighs 110 g. The mobile box associated with its support function is adapted for static and mobile applications mounted on vehicles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Handy-Box | |
| Version | empty | |
| Suitable for | XB5R |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |