ZBRM01 | Schneider Electric
Handy-Box, empty, for XB5R, ZBRM01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.959 € *
Available in 3 Days: 10 pcs. - if ordered today
Empty handy box, ZBRM01, Schneider Electric
This empty handy box provides an ergonomic interface for controlling your machines. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Handy-Box | |
| Version | empty | |
| Suitable for | XB5R |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |