ZBRACS | Schneider Electric
Bracket, for enclosure, ZBRACS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.992 € *
Available in 3 Days: 267 pcs. - if ordered today
Bracket, ZBRACS, Schneider Electric
This black bracket is compatible with the ZBRM enclosures. The transmitter and receiver communicate via a worldwide free frequency band of 2.4 GHz and are approved for ZigBee Green Power. The existing certifications and compliance with standards ensure possible use in many countries.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |