ZBRA2 | Schneider Electric
Antenna, external, for ZBRN1/ZBRN2, ZBRA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.268 € *
Standard delivery time from the manufacturer is: 1 Week
External antenna, ZBRA2, Schneider Electric
This wireless and batteyless transceiver provides an ergonomic interface for controlling your machines. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | antenna | |
| Version | external | |
| Suitable for | ZBRN1/ZBRN2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |