ZBGP | Schneider Electric
Protective cover, rubber, for Ø 22 mm pushbutton, ZBGP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Available in 3 Days: 330 pcs. - if ordered today
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
5 pcs.
10.2697 €
10 pcs.
9.8413 €
15 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, ZBGP, Schneider Electric
This Harmony ZB, black keyhole cover is used for protection of lock barrel when no key inserted in lock. This keyhole cover is ideal to protect lock barrel when no key inserted in lock. It is compatible with standard key switches unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cover | |
| Version | rubber | |
| Suitable for | Ø 22 mm pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |