ZBG520E | Schneider Electric
Replacement key, for key switch, ZBG520E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 1 Week
Spare key, ZBG520E, Schneider Electric
This Harmony ZB, replacement keys (key no.520E) come in a set of 2 keys. It is compatible with Harmony XB4 and XB5 booted selector switches. This keys set consist of 2 replacement keys to provide a spare option for lock unit that allows a secure manner for authorized staff to operate your machines. It is compatible with standard latching mushroom head push buttons and selector switches units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement key | |
| Suitable for | key switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83017000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |