ZBDD2 | Schneider Electric
Protective cap, for for selector switches with short toggle Ø22, ZBDD2
NCNR (non cancelable / non returnable)
Protective cap, ZBDD2, Schneider Electric
This Harmony ZB, black boot has a round shape. This single boot is ideal to complement a control unit and adapt it to stright hygiene and cleaning requirement of stringent industries. Its clear color allows users to identify it visually at a distance. It is perfectly formed-fit with Harmony selector switches and is chemical resistant, making it ideal for operation in harsh environments requiring frequent chemical cleaning. The silicon boot prevents growth of bacteria in joints and gaps: ideal for high hygiene environments like food and beverage industry.
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Suitable for | for selector switches with short toggle Ø22 |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |