ZBA7235 | Schneider Electric
Cap, for pushbutton, ZBA7235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Available: 6 pcs.
Available in 3 Days: 279 pcs. - if ordered today
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
5 pcs.
3.1416 €
10 pcs.
2.9869 €
20 pcs.
2.8322 €
30 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, ZBA7235, Schneider Electric
This Harmony ZB, white marked push button cap has a round shape with "right arrow" symbol. This push button cap provides an ergonomic interface for controlling your machine. It is supplied ready engraved with a marking relevant to machine operation. It is easily installed and replaced on compatible complete push-button units. It has clear and resilient symbol marking on the cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |