ZBA639 | Schneider Electric
Cap, for pushbutton, ZBA639
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Available in 3 Days: 1,320 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4633 €
20 pcs.
2.3205 €
30 pcs.
2.1896 €
40 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton cap, ZBA639, Schneider Electric
This Harmony ZB, flush blue marked push button cap has a round shape with "R" symbol. This push button cap provides an ergonomic interface for controlling your machine thanks to its flush element. It is supplied ready engraved with a marking relevant to machine operation. It is easily installed and replaced on compatible complete push-button units. It has clear and resilient symbol marking on the cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |