ZBA346 | Schneider Electric
Cap, marked with a white I in a diamond shape, for pushbutton, ZBA346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5228 €
20 pcs.
2.3800 €
30 pcs.
2.2372 €
40 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Front element, ZBA346, Schneider Electric
This Harmony ZB, flush green marked push button cap has a round shape with "I in a diamond" symbol. This push button cap provides an ergonomic interface for controlling your machine thanks to its flush element. It is supplied ready engraved with a marking relevant to machine operation. It is easily installed and replaced on compatible complete push-button units. It has clear and resilient symbol marking on the cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | marked with a white I in a diamond shape | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Sustainable | Yes |