ZBA1 | Schneider Electric
Cap, for pushbutton, ZBA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5712 €
10 pcs.
0.5355 €
30 pcs.
0.4879 €
50 pcs.
0.4641 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton cap, ZBA1, Schneider Electric
This Harmony ZB, flush white unmarked push button cap has a round shape. This push button cap provides an ergonomic interface for controlling your machine thanks to its flush element. It is supplied without marking in order to allow users to use it for various operating modes and functions. It is easily installed and replaced on compatible complete push-button units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |