ZB6YD21 | Schneider Electric
Label holder, for label, ZB6YD21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
30 pcs.
0.8092 €
50 pcs.
0.7616 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Legend holder, ZB6YD21, Schneider Electric
This Harmony ZB6YD21 is a legend holder 24 x 48mm for legend 8 x 21mm unmarked. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Suitable for | label |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |