ZB6Y011 | Schneider Electric
Flange, for PCB mounting, ZB6Y011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available in 3 Days: 1 pcs. - if ordered today
Body bracket, ZB6Y011, Schneider Electric
This control and signalling device is designed for industrial applications, it combines simple installation with great flexibility in the smallest of spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange | |
| Suitable for | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |