ZB5AZ902 | Schneider Electric
Anti-twist protection, for control and signal devices, ZB5AZ902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available: 1 pcs.
Available in 3 Days: 330 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5228 €
20 pcs.
2.3681 €
30 pcs.
2.2372 €
40 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Twist protection, ZB5AZ902, Schneider Electric
Control and signalling devices made of plastic, diameter 22mm. The control devices designed for industrial applications combine simple installation with great flexibility and numerous design versions.
Technical data
- Type of mechanical accessories: Mounting plate Push button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti-twist protection | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |