ZB5AZ31 | Schneider Electric
Trim element, for round head, ZB5AZ31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
30 pcs.
0.8449 €
50 pcs.
0.7854 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Square trim, ZB5AZ31, Schneider Electric
This add-on square trim is designed as a simple way to give a square appearance to ZB5A circular heads and is clearly distinguishable visually at a distance thanks to its clear color. It is compatible with Harmony XB5. It is designed to fit with a standard 22 mm control and signaling units, ensuring compatibility when installing in pre-existing machinery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trim element | |
| Suitable for | round head |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |