ZB5AZ079 | Schneider Electric
Mounting flange, for PCB carrier, ZB5AZ079
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
5 pcs.
3.9508 €
10 pcs.
3.7842 €
20 pcs.
3.5819 €
30 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting flange, ZB5AZ079, Schneider Electric
This Harmony XB5 body/fixing collar makes it possible to connect XB5 heads with PCB. This body fixation is a key component for mounting the head with PCB. It is made of plastic and is compatible with Harmony XB5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting flange | |
| Suitable for | PCB carrier |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |