ZB4FBZ010 | Schneider Electric
Nut wrench, metal, for Harmony XB4F/XB5F, ZB4FBZ010
NCNR (non cancelable / non returnable)
Push button flush mounted spacer, ZB4FBZ010, Schneider Electric
The Harmony XB4/ZB4 series made of metal offers a wide range of 22 mm and 30 mm control and signaling devices, such as pushbuttons, indicator lights, selector switches, and even emergency stop switches. Thanks to the modular design of the devices, all components can be purchased as individual elements, in assemblies, or as complete devices. Due to their quality, flexibility, and extreme robustness (protection classes up to IP69K), the devices are ideal for most applications in industry and buildings. The front element is mounted in a 30 mm hole. It is secured with a vibration-resistant connecting screw. To create a complete device, this front element can be combined with a mounting flange and a variety of different auxiliary switches and accessories. In addition to high vibration resistance and a very long service life, the devices in the XB4/ZB4 series also impress with their extremely high possible ambient temperature. Suitable for international use due to the large number of existing product standards and certifications. Thanks to the Green Premium eco-label, you can obtain detailed information on material content, environmental impact, and circular economy that supports your sustainability goals.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Product type | flat plug sleeve | |
| Version | metal | |
| Suitable for | Harmony XB4F/XB5F |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73269098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |