ZB4BZ2105 | Schneider Electric
Protective collar, yellow, for emergency stop/emergency shut-off switch, ZB4BZ2105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5902 € *
Available in 3 Days: 89 pcs. - if ordered today
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
5 pcs.
12.0309 €
25 pcs.
11.5073 €
50 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale
Round guard, ZB4BZ2105, Schneider Electric
This protection accessory is designed to be fitted beneath the head for insertion It is compatible with any standard 40mm emergency stop pushbutton It weighs 0.058 kg
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, Faston connector or spring terminal
- Excellent mechanical connection with operator head
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective collar | |
| Version | yellow | |
| Suitable for | emergency stop/emergency shut-off switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |