ZB4BZ1905 | Schneider Electric
Protective collar, for emergency stop button XB4, XB5, ZB4BZ1905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1688 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.17 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1688 €
5 pcs.
52.7051 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective collar, ZB4BZ1905, Schneider Electric
The ZB4BZ1905 is a protection accessory that is designed to be fitted beneath the head for insertion. This product is compatible with any standard 40 mm emergency stop pushbutton that weighs 0.032 kg also High performance International standards & certifications.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Ideal for universal use in industry, machine and control cabinet construction as well as in buildings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective collar | |
| Suitable for | emergency stop button XB4, XB5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |