ZB4BZ021 | Schneider Electric
Mounting kit, for pushbutton, ZB4BZ021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Available in 3 Days: 84 pcs. - if ordered today
Flush mounting kit, ZB4BZ021, Schneider Electric
This Harmony XB4, flush mounting kit is compatible with Harmony XB4, flush push buttons and pilot lights. This kit allows to flush mount any push button or pilot light of the XB4 series. It allows the installation of devices on control panels to be more resilient to side impacts due to passing objects, tools, opening doors. It allows new aesthetic style for your machines thanks to the flush design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |