ZB2SZ3 | Schneider Electric
Blind closure, for control station, ZB2SZ3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Available: 5 pcs.
Available in 3 Days: 639 pcs. - if ordered today
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
5 pcs.
3.6771 €
10 pcs.
3.5105 €
20 pcs.
3.3201 €
30 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Blank cap, ZB2SZ3, Schneider Electric
This blanking plug is a separate component of the range of pendant control stations, type XACD. It features a black blanking plug with seal and fixing nut. It is fitted for diameter 22,5mm cut-out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind closure | |
| Suitable for | control station |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |