ZB2BY9330 | Schneider Electric
Label, for power circuit, ZB2BY9330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2943 € *
Available in 3 Days: 79 pcs. - if ordered today
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
5 pcs.
7.9135 €
10 pcs.
7.5565 €
15 pcs.
7.1519 €
20 pcs.
6.7711 €
*incl. VAT plus shipping costs
Subject to prior sale
Label, ZB2BY9330, Schneider Electric
This Harmony ZB2BY9330 is a legend with diameter 60 mm, EMERGENCY STOP. It is an accessory of the range Harmony XAC pendant control stations for diameter 22 mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | power circuit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |