ZB2BY4901 | Schneider Electric
Label, for control and signal devices, ZB2BY4901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Available: 20 pcs.
Available in 3 Days: 488 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0706 €
20 pcs.
1.9397 €
30 pcs.
1.8207 €
40 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Inscription label, ZB2BY4901, Schneider Electric
Identification plate, 30x40mm, white, lifting or right, slow
Technical data
- Imprint: other
- Printed ISO symbols:
- other
- Outer diameter: 0 mm
- Width: 40 mm
- color; white
- Shape: rectangular
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |