ZB2BV006 | Schneider Electric
Control lamp housing, max. 400 VAC, for incandescent bulbs and neon, ZB2BV006
Order No.: 06P1153
EAN: 3389110645385
MPN:
ZB2BV006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3982 € *
Available: 2 pcs.
Available in 3 Days: 107 pcs. - if ordered today
Control lamp housing, ZB2BV006, Schneider Electric
Control lamp housing Harmony XA / XB. max. 400V AC. for incandescent lamps and neon, without bulb.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control lamp housing | |
| Version | max. 400 VAC | |
| Suitable for | incandescent bulbs and neon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |