ZARC05 | Schneider Electric
Connection cable, for base station, ZARC05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.0775 € *
Standard delivery time from the manufacturer is: 5 Weeks
Connection line, ZARC05, Schneider Electric
Industrial plug, 1.5 m cable for Harmony eXLhoist radio remote controls.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Suitable for | base station |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |