ZARB18W | Schneider Electric

Base station, for hoists and multi-axis machine applications, ZARB18W

Order No.: 06P1117
EAN: 3606480610400
MPN:
ZARB18W
ZARB18W Schneider Electric Signaling Devices Accessories Image 1
ZARB18W Schneider Electric Signaling Devices Accessories Image 2
ZARB18W Schneider Electric Signaling Devices Accessories Image 3
ZARB18W Schneider Electric Signaling Devices Accessories Image 4
ZARB18W Schneider Electric Signaling Devices Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,612.5333 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,612.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,612.5333 €

18 relay outputs, ZARB18W, Schneider Electric

This Harmony eXLhoist / XAR black base station (receiver) has 18 relays outputs with 2 safety relays. This black base station (receiver) is designed as receiver for wireless remote control system. It is compatible with the remote control device ZART8D. It has 16 relay outputs with 2 safety relays and has wired connection cable gland. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP65, making it ideal for operation in harsh (heavy) environments. It provides complete innovative crane operator control solutions to help improve machine and crane operator efficiency. Base station (receiver) has a unique identification code to allow the consistent and stable connection with its compatible remote control system.

Technical specifications
Filter Property Value
Product type base station
Suitable for hoists and multi-axis machine applications
Logistics
Property Value
Country of origin FR
Customs tariff number 85269200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No