XB5DT1S | Schneider Electric
Fuse holder, for fuse, XB5DT1S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.136 € *
Available in 3 Days: 3 pcs. - if ordered today
Fuse holder, XB5DT1S, Schneider Electric
Due to its quality, flexibility and extreme robustness, this device is ideal for most applications in industry and buildings. Mounted in a 22 mm hole, the device is connected via screw terminals on the back of the product. The supply voltage is 250V AC. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse holder | |
| Suitable for | fuse |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |